1N5247C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.93755
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₱403.15347
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱126.24600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱126.24600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱202.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱166.14451
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱107.19000
Datasheet

Similar


onsemi
In Stock: 18,350
Unit Price: ₱9.53000
Datasheet

Similar


onsemi
In Stock: 29,210
Unit Price: ₱10.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱135.77440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱135.77400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱135.77400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱135.77440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱51.21300
Datasheet
Zener Diode 17 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5247C-TAP

DigiKey Part Number
1N5247C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5247C-TAP
Description
DIODE ZENER 17V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000₱4.93755₱148,126.50
60,000₱4.59901₱275,940.60
90,000₱4.52580₱407,322.00
Manufacturers Standard Package