1N5402-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,882
Unit Price: ₱88.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱6.72875
Datasheet

Similar


onsemi
In Stock: 7,837
Unit Price: ₱20.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,196
Unit Price: ₱30.37000
Datasheet

Similar


onsemi
In Stock: 11,133
Unit Price: ₱18.46000
Datasheet

Similar


Microchip Technology
In Stock: 649
Unit Price: ₱271.55000
Datasheet

Similar


onsemi
In Stock: 6,080
Unit Price: ₱42.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,088
Unit Price: ₱36.33000
Datasheet

Similar


STMicroelectronics
In Stock: 4,667
Unit Price: ₱39.90000
Datasheet

Similar


STMicroelectronics
In Stock: 1,114
Unit Price: ₱35.13000
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Through Hole DO-201AD
SB540-E3/51

1N5402-E3/51

DigiKey Part Number
1N5402-E3/51GI-ND
Manufacturer
Manufacturer Product Number
1N5402-E3/51
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types