Diode 200 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6480-E3/96

DigiKey Part Number
1N6480-E3/96GITR-ND - Tape & Reel (TR)
1N6480-E3/96GICT-ND - Cut Tape (CT)
1N6480-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6480-E3/96
Description
DIODE STANDARD 200V 1A DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
1N6480-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,029
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱85.75000₱85.75
10₱54.07100₱540.71
100₱35.77760₱3,577.76
500₱27.91346₱13,956.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱24.09075₱36,136.12
3,000₱22.16570₱66,497.10
4,500₱21.18485₱95,331.82
7,500₱20.08288₱150,621.60
10,500₱19.43037₱204,018.89
15,000₱18.79628₱281,944.20
Manufacturers Standard Package