Similar
Similar

20TQ045 | |
|---|---|
DigiKey Part Number | 20TQ045-ND |
Manufacturer | |
Manufacturer Product Number | 20TQ045 |
Description | DIODE SCHOTTKY 45V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | 20TQ045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




