Bridge Rectifier Single Phase Standard 50 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W005G-E4/51

DigiKey Part Number
2W005G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
2W005G-E4/51
Description
BRIDGE RECT 1PHASE 50V 2A WOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
2W005G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,868
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱100.64000₱100.64
10₱63.54000₱635.40
100₱42.35200₱4,235.20
500₱33.26464₱16,632.32
1,000₱30.34192₱30,341.92
3,000₱26.62957₱79,888.71
6,000₱24.76129₱148,567.74
12,000₱23.19115₱278,293.80
Manufacturers Standard Package