30BQ060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,694
Unit Price: ₱36.33000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,018
Unit Price: ₱23.22000
Datasheet

Similar


onsemi
In Stock: 73,213
Unit Price: ₱19.06000
Datasheet

Similar


STMicroelectronics
In Stock: 17,378
Unit Price: ₱27.39000
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

30BQ060

DigiKey Part Number
30BQ060-ND
Manufacturer
Manufacturer Product Number
30BQ060
Description
DIODE SCHOTTKY 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
30BQ060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types