3KASMC12AHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,619
Unit Price: ₱89.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32
Unit Price: ₱101.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,443
Unit Price: ₱26.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 569
Unit Price: ₱38.11000
Datasheet

Similar


Bourns Inc.
In Stock: 20,436
Unit Price: ₱51.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,218
Unit Price: ₱42.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱35.73020
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77520
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,465
Unit Price: ₱42.88000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱19.61081
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱19.61081
Datasheet
19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC12AHE3/57T

DigiKey Part Number
3KASMC12AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC12AHE3/57T
Description
TVS DIODE 12VWM 19.9VC DO214AB
Customer Reference
Detailed Description
19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
151A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types