3KASMC16AHM3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱29.64637
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱60.74000
Datasheet

Similar


Bourns Inc.
In Stock: 8,506
Unit Price: ₱33.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,605
Unit Price: ₱36.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,728
Unit Price: ₱16.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱818.81250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,990
Unit Price: ₱42.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 165
Unit Price: ₱56.57000
Datasheet
28.8V Clamp 104A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.8V Clamp 104A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC16AHM3_A/I

DigiKey Part Number
3KASMC16AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC16AHM3_A/I
Description
TVS DIODE 16VWM 28.8VC DO214AB
Customer Reference
Detailed Description
28.8V Clamp 104A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
104A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types