5KASMC12AHM3/9A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱36.44613
Datasheet

Similar


Bourns Inc.
In Stock: 20,336
Unit Price: ₱51.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,753
Unit Price: ₱26.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 21,264
Unit Price: ₱33.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 799
Unit Price: ₱38.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,218
Unit Price: ₱42.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,480
Unit Price: ₱42.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 64
Unit Price: ₱85.16000
Datasheet
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC12AHM3/9A

DigiKey Part Number
5KASMC12AHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC12AHM3/9A
Description
TVS DIODE 12VWM 19.9VC DO214AB
Customer Reference
Detailed Description
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types