5KP33-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 240
Unit Price: ₱376.95000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱95.28000
Datasheet

Upgrade


STMicroelectronics
In Stock: 99
Unit Price: ₱209.62000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1,552
Unit Price: ₱209.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 425
Unit Price: ₱729.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,149
Unit Price: ₱482.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱312.63750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,016.07188
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱976.99219
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱431.73750
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,447
Unit Price: ₱1,220.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,406.86875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,328.70938
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱1,210.65745
Datasheet
59V Clamp 84.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33-E3/73

DigiKey Part Number
5KP33-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP33-E3/73
Description
TVS DIODE 33VWM 59VC P600
Customer Reference
Detailed Description
59V Clamp 84.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
84.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types