
5KP51A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP51A-E3/54GITR-ND - Tape & Reel (TR) 5KP51A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP51A-E3/54 |
Description | TVS DIODE 51VWM 82.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 10 | ₱164.29800 | ₱1,642.98 |
| 100 | ₱115.30670 | ₱11,530.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱89.70538 | ₱71,764.30 |
| 1,600 | ₱83.73251 | ₱133,972.02 |
| 2,400 | ₱80.69174 | ₱193,660.18 |
| 4,000 | ₱77.79463 | ₱311,178.52 |

