
AZ23C6V2-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C6V2-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C6V2-E3-08CT-ND - Cut Tape (CT) 112-AZ23C6V2-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V2-E3-08 |
Description | DIODE ZENER ARRAY 6.2V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.88378 | ₱20,651.34 |
| 6,000 | ₱6.25186 | ₱37,511.16 |
| 9,000 | ₱5.92972 | ₱53,367.48 |
| 15,000 | ₱5.56761 | ₱83,514.15 |
| 21,000 | ₱5.35312 | ₱112,415.52 |
| 30,000 | ₱5.14460 | ₱154,338.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.17500 | ₱191.75 |
| 100 | ₱12.17200 | ₱1,217.20 |
| 500 | ₱9.12186 | ₱4,560.93 |
| 1,000 | ₱8.13691 | ₱8,136.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.92000 | ₱79.20 |
| 100 | ₱6.37190 | ₱637.19 |


