Image for B130-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B130-E3/5AT

DigiKey Part Number
B130-E3/5ATGITR-ND - Tape & Reel (TR)
B130-E3/5ATGICT-ND - Cut Tape (CT)
B130-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130-E3/5AT
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,601
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.25300₱62.53
100₱5.79420₱579.42
2,000₱5.77754₱11,555.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱3.55807₱26,685.52
Manufacturers Standard Package