Parametric Equivalent

BAV200-GS18 | |
|---|---|
DigiKey Part Number | BAV200-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV200-GS18 |
Description | DIODE STANDARD 50V 250MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.78646 | ₱27,864.60 |
| 20,000 | ₱2.53367 | ₱50,673.40 |
| 30,000 | ₱2.40481 | ₱72,144.30 |
| 50,000 | ₱2.25997 | ₱112,998.50 |
| 70,000 | ₱2.17418 | ₱152,192.60 |
| 100,000 | ₱2.09080 | ₱209,080.00 |
| 250,000 | ₱1.92793 | ₱481,982.50 |


