BYG22DHE3/TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,390
Unit Price: ₱16.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,004
Unit Price: ₱16.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 205,149
Unit Price: ₱40.49000
Datasheet

Similar


STMicroelectronics
In Stock: 10,916
Unit Price: ₱25.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 175
Unit Price: ₱28.58000
Datasheet
Image for BYG22DHE3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG22DHE3/TR

DigiKey Part Number
BYG22DHE3/GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG22DHE3/TR
Description
DIODE AVALANCHE 200V 2A DO214AC
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes