
BYG10K-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG10K-E3/TR3GITR-ND - Tape & Reel (TR) BYG10K-E3/TR3GICT-ND - Cut Tape (CT) BYG10K-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10K-E3/TR3 |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.36400 | ₱153.64 |
| 100 | ₱13.48210 | ₱1,348.21 |
| 500 | ₱9.93294 | ₱4,966.47 |
| 1,000 | ₱8.86521 | ₱8,865.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱7.24279 | ₱54,320.93 |

