
BYG22B-M3/TR | |
|---|---|
DigiKey Part Number | 112-BYG22B-M3/TR-ND - Tape & Reel (TR) 112-BYG22B-M3/TRCT-ND - Cut Tape (CT) 112-BYG22B-M3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22B-M3/TR |
Description | DIODE AVALANCHE 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.12000 | ₱291.20 |
| 100 | ₱20.71740 | ₱2,071.74 |
| 500 | ₱16.38220 | ₱8,191.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱13.38386 | ₱24,090.95 |

