
BYM07-300-E3/98 | |
|---|---|
DigiKey Part Number | BYM07-300-E3/98GITR-ND - Tape & Reel (TR) BYM07-300-E3/98GICT-ND - Cut Tape (CT) BYM07-300-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-300-E3/98 |
Description | DIODE STD 300V 500MA DO213AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱18.62605 | ₱46,565.12 |
| 5,000 | ₱17.17422 | ₱85,871.10 |
| 7,500 | ₱16.43453 | ₱123,258.97 |
| 12,500 | ₱15.60358 | ₱195,044.75 |
| 17,500 | ₱15.11161 | ₱264,453.17 |
| 25,000 | ₱14.63346 | ₱365,836.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱45.55600 | ₱455.56 |
| 100 | ₱29.87620 | ₱2,987.62 |
| 500 | ₱23.14352 | ₱11,571.76 |
| 1,000 | ₱20.97470 | ₱20,974.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 100 | ₱27.66100 | ₱2,766.10 |
| 500 | ₱21.42966 | ₱10,714.83 |
| 1,000 | ₱19.42104 | ₱19,421.04 |

