
BYM12-200-E3/96 | |
|---|---|
DigiKey Part Number | BYM12-200-E3/96GITR-ND - Tape & Reel (TR) BYM12-200-E3/96GICT-ND - Cut Tape (CT) BYM12-200-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM12-200-E3/96 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM12-200-E3/96 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5615US | Microchip Technology | 68 | 1N5615US-ND | ₱416.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱31.85900 | ₱318.59 |
| 100 | ₱20.58640 | ₱2,058.64 |
| 500 | ₱15.72120 | ₱7,860.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱13.35230 | ₱20,028.45 |
| 3,000 | ₱12.15813 | ₱36,474.39 |
| 4,500 | ₱11.54939 | ₱51,972.26 |
| 7,500 | ₱10.86518 | ₱81,488.85 |
| 10,500 | ₱10.46004 | ₱109,830.42 |
| 15,000 | ₱10.06625 | ₱150,993.75 |

