Diode 200 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM12-200-E3/97

DigiKey Part Number
BYM12-200-E3/97GITR-ND - Tape & Reel (TR)
BYM12-200-E3/97GICT-ND - Cut Tape (CT)
BYM12-200-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM12-200-E3/97
Description
DIODE STANDARD 200V 1A DO213AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM12-200-E3/97 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱19.77100₱197.71
100₱17.30520₱1,730.52
500₱12.78182₱6,390.91
1,000₱10.66898₱10,668.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.78124₱43,906.20
10,000₱8.71663₱87,166.30
Manufacturers Standard Package