Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYQ28E-150-E3/45

DigiKey Part Number
BYQ28E-150-E3/45-ND
Manufacturer
Manufacturer Product Number
BYQ28E-150-E3/45
Description
DIODE ARRAY GP 150V 5A TO-220-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BYQ28E-150-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
2,000₱48.44423₱96,888.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.