
BYS11-90-M3/TR | |
|---|---|
DigiKey Part Number | BYS11-90-M3/TRGITR-ND - Tape & Reel (TR) BYS11-90-M3/TRGICT-ND - Cut Tape (CT) BYS11-90-M3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS11-90-M3/TR |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱24.89200 | ₱248.92 |
| 100 | ₱15.90580 | ₱1,590.58 |
| 500 | ₱12.03386 | ₱6,016.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱9.87934 | ₱17,782.81 |
| 3,600 | ₱8.96939 | ₱32,289.80 |
| 5,400 | ₱8.50561 | ₱45,930.29 |
| 9,000 | ₱7.98427 | ₱71,858.43 |
| 12,600 | ₱7.67548 | ₱96,711.05 |
| 18,000 | ₱7.37523 | ₱132,754.14 |

