Similar
Similar
Similar
Similar
Similar
Similar
Similar

BYV26DGP-E3/54 | |
|---|---|
DigiKey Part Number | BYV26DGP-E3/54GITR-ND - Tape & Reel (TR) BYV26DGP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26DGP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 100 | ₱41.55990 | ₱4,155.99 |
| 500 | ₱32.72392 | ₱16,361.96 |
| 1,000 | ₱29.87981 | ₱29,879.81 |
| 2,000 | ₱29.27419 | ₱58,548.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱23.91677 | ₱95,667.08 |









