
BYT62-TAP | |
|---|---|
DigiKey Part Number | BYT62-TAPGICT-ND - Cut Tape (CT) BYT62-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT62-TAP |
Description | DIODE AVAL 2400V 350MA SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 350mA Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 2400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱120.82700 | ₱1,208.27 |
| 100 | ₱83.32240 | ₱8,332.24 |
| 500 | ₱67.29626 | ₱33,648.13 |
| 1,000 | ₱63.76912 | ₱63,769.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱53.13325 | ₱265,666.25 |
| 10,000 | ₱52.09881 | ₱520,988.10 |

