Diode 165 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV27-150-TAP

DigiKey Part Number
BYV27-150-TAPGICT-ND - Cut Tape (CT)
BYV27-150-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV27-150-TAP
Description
DIODE AVALANCHE 165V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 165 V 2A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYV27-150-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
165 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 165 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,637
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱55.98000₱55.98
500₱55.48630₱27,743.15
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱45.33244₱226,662.20
Manufacturers Standard Package