
BZG04-47-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-47-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-47-M3_A-08 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.6V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47V (Max) | |
Voltage - Breakdown (Min) | 52V | |
Voltage - Clamping (Max) @ Ipp | 78.6V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 2 | ₱57.17000 | ₱114.34 |
| 3 | ₱52.60333 | ₱157.81 |
| 5 | ₱47.40200 | ₱237.01 |
| 7 | ₱44.32286 | ₱310.26 |
| 10 | ₱41.26800 | ₱412.68 |
| 25 | ₱34.65800 | ₱866.45 |
| 50 | ₱30.54920 | ₱1,527.46 |
| 100 | ₱27.06550 | ₱2,706.55 |

