BZG03B62-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet
New at DigiKey
Image for BZG03B62-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B62-HM3_A-08

DigiKey Part Number
112-BZG03B62-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B62-HM3_A-08
Description
DIODE ZENER 62V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱66.10000₱66.10
2₱57.17000₱114.34
3₱52.60333₱157.81
5₱47.40200₱237.01
7₱44.32286₱310.26
10₱41.26800₱412.68
25₱34.65800₱866.45
50₱30.54920₱1,527.46
100₱27.06550₱2,706.55
Manufacturers Standard Package