
BZG03C10-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C10-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C10-M3-18CT-ND - Cut Tape (CT) 112-BZG03C10-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C10-M3-18 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C10-M3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱24.65400 | ₱246.54 |
| 100 | ₱19.77060 | ₱1,977.06 |
| 2,000 | ₱19.73219 | ₱39,464.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱16.13805 | ₱96,828.30 |
| 18,000 | ₱16.11572 | ₱290,082.96 |

