Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C16-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C16-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C16-M3_A-08 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 2 | ₱56.27500 | ₱112.55 |
| 3 | ₱51.61000 | ₱154.83 |
| 5 | ₱46.56800 | ₱232.84 |
| 7 | ₱43.55714 | ₱304.90 |
| 10 | ₱40.61300 | ₱406.13 |
| 25 | ₱34.08640 | ₱852.16 |
| 50 | ₱30.01320 | ₱1,500.66 |
| 100 | ₱26.59500 | ₱2,659.50 |

