BZG03C30-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.91000
Datasheet
New at DigiKey
Image for BZG03C30-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C30-HM3_A-08

DigiKey Part Number
112-BZG03C30-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C30-HM3_A-08
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 3 W ±6.67% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱64.91000₱64.91
2₱56.27500₱112.55
3₱51.61000₱154.83
5₱46.56800₱232.84
7₱43.55714₱304.90
10₱40.61300₱406.13
25₱34.08640₱852.16
50₱30.01320₱1,500.66
100₱26.59500₱2,659.50
Manufacturers Standard Package