
BZG03C47-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C47-HM3-08GITR-ND - Tape & Reel (TR) BZG03C47-HM3-08GICT-ND - Cut Tape (CT) BZG03C47-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C47-HM3-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C47-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 100 | ₱27.66100 | ₱2,766.10 |
| 500 | ₱21.42966 | ₱10,714.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱18.39738 | ₱27,596.07 |
| 3,000 | ₱16.86992 | ₱50,609.76 |
| 4,500 | ₱16.09173 | ₱72,412.78 |
| 7,500 | ₱14.17290 | ₱106,296.75 |

