New at DigiKey
Image for BZG04-11-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-11-HM3_A-18

DigiKey Part Number
112-BZG04-11-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-11-HM3_A-18
Description
DIODE ZENER 13V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.9V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
850pF @ 1MHz
Part Status
Active
Operating Temperature
150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
11V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
12.4V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱64.91000₱64.91
2₱56.27500₱112.55
3₱51.61000₱154.83
5₱46.56800₱232.84
7₱43.55714₱304.90
10₱40.55400₱405.54
Manufacturers Standard Package