
BZG04-8V2-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-8V2-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-8V2-M3_A-18 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.8V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.8V | |
Current - Peak Pulse (10/1000µs) | 20.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1200pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 2 | ₱56.27500 | ₱112.55 |
| 3 | ₱51.61000 | ₱154.83 |
| 5 | ₱46.56800 | ₱232.84 |
| 7 | ₱43.55714 | ₱304.90 |
| 10 | ₱40.55400 | ₱405.54 |
| 25 | ₱34.06280 | ₱851.57 |
| 50 | ₱30.00120 | ₱1,500.06 |
| 100 | ₱26.58310 | ₱2,658.31 |

