Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B12-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B12-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B12-HM3_A-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 2 | ₱39.60000 | ₱79.20 |
| 3 | ₱36.52333 | ₱109.57 |
| 5 | ₱32.87200 | ₱164.36 |
| 7 | ₱30.62571 | ₱214.38 |
| 10 | ₱28.52400 | ₱285.24 |
| 25 | ₱23.82000 | ₱595.50 |
| 50 | ₱20.87820 | ₱1,043.91 |
| 100 | ₱18.40100 | ₱1,840.10 |

