Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B47-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B47-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B47-M3_A-18 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B47-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-HM3_A-08TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05B47-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-HM3_A-18TR-ND | ₱46.45000 | Parametric Equivalent |
| BZG05B47-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B47-M3_A-08TR-ND | ₱46.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 2 | ₱39.90000 | ₱79.80 |
| 3 | ₱36.72333 | ₱110.17 |
| 5 | ₱32.99000 | ₱164.95 |
| 7 | ₱30.88143 | ₱216.17 |
| 10 | ₱28.70300 | ₱287.03 |
| 25 | ₱23.96280 | ₱599.07 |
| 50 | ₱21.02120 | ₱1,051.06 |
| 100 | ₱18.52600 | ₱1,852.60 |


