
BZM55B5V1-TR3 | |
|---|---|
DigiKey Part Number | 112-BZM55B5V1-TR3TR-ND - Tape & Reel (TR) 112-BZM55B5V1-TR3CT-ND - Cut Tape (CT) 112-BZM55B5V1-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B5V1-TR3 |
Description | DIODE ZENER 5.1V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.20600 | ₱72.06 |
| 100 | ₱3.33480 | ₱333.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.72441 | ₱27,244.10 |


