
BZT03C120-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C120-TR-ND - Tape & Reel (TR) 112-BZT03C120-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C120-TR |
Description | DIODE ZENER 120V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.3 W ±5.42% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 91 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.22000 | ₱129.22 |
| 10 | ₱82.59600 | ₱825.96 |
| 100 | ₱55.79840 | ₱5,579.84 |
| 500 | ₱44.32544 | ₱22,162.72 |
| 1,000 | ₱40.63632 | ₱40,636.32 |
| 2,000 | ₱38.58572 | ₱77,171.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱34.17634 | ₱170,881.70 |
| 10,000 | ₱32.10335 | ₱321,033.50 |
| 15,000 | ₱31.52426 | ₱472,863.90 |

