


BZT52B27-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B27-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52B27-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52B27-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B27-HE3_A-08 |
Description | DIODE ZENER 27V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.18500 | ₱151.85 |
| 100 | ₱9.53400 | ₱953.40 |
| 500 | ₱7.09002 | ₱3,545.01 |
| 1,000 | ₱6.29979 | ₱6,299.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.29261 | ₱15,877.83 |
| 6,000 | ₱4.78464 | ₱28,707.84 |
| 9,000 | ₱4.52554 | ₱40,729.86 |
| 15,000 | ₱4.23432 | ₱63,514.80 |
| 21,000 | ₱4.06182 | ₱85,298.22 |
| 30,000 | ₱3.89409 | ₱116,822.70 |

