


BZT52B47-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B47-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B47-E3-08CT-ND - Cut Tape (CT) 112-BZT52B47-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B47-E3-08 |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.51600 | ₱85.16 |
| 100 | ₱6.49100 | ₱649.10 |
| 500 | ₱5.53816 | ₱2,769.08 |
| 1,000 | ₱4.94265 | ₱4,942.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.96691 | ₱17,900.73 |
| 6,000 | ₱5.40555 | ₱32,433.30 |
| 9,000 | ₱5.11932 | ₱46,073.88 |
| 15,000 | ₱4.79759 | ₱71,963.85 |
| 21,000 | ₱4.60699 | ₱96,746.79 |
| 30,000 | ₱4.42169 | ₱132,650.70 |

