Parametric Equivalent
Parametric Equivalent



BZT52B47-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B47-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B47-HE3_A-08 |
Description | DIODE ZENER 47V 300MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.92069 | ₱58,810.35 |
| 30,000 | ₱3.60563 | ₱108,168.90 |
| 45,000 | ₱3.44511 | ₱155,029.95 |
| 75,000 | ₱3.26476 | ₱244,857.00 |
| 105,000 | ₱3.15799 | ₱331,588.95 |
| 150,000 | ₱3.12638 | ₱468,957.00 |



