Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C47-E3-08

DigiKey Part Number
112-BZT52C47-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C47-E3-08CT-ND - Cut Tape (CT)
112-BZT52C47-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C47-E3-08
Description
DIODE ZENER 47V 410MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
97 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,834
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.88850₱17,665.50
6,000₱5.33330₱31,999.80
9,000₱5.05010₱45,450.90
15,000₱4.73188₱70,978.20
21,000₱4.54338₱95,410.98
30,000₱4.36009₱130,802.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.67400₱166.74
100₱10.52840₱1,052.84
500₱7.85464₱3,927.32
1,000₱6.98938₱6,989.38
Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.25300₱62.53
100₱5.47860₱547.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.