


BZT52C47-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C47-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C47-E3-08CT-ND - Cut Tape (CT) 112-BZT52C47-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47-E3-08 |
Description | DIODE ZENER 47V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.88850 | ₱17,665.50 |
| 6,000 | ₱5.33330 | ₱31,999.80 |
| 9,000 | ₱5.05010 | ₱45,450.90 |
| 15,000 | ₱4.73188 | ₱70,978.20 |
| 21,000 | ₱4.54338 | ₱95,410.98 |
| 30,000 | ₱4.36009 | ₱130,802.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 100 | ₱10.52840 | ₱1,052.84 |
| 500 | ₱7.85464 | ₱3,927.32 |
| 1,000 | ₱6.98938 | ₱6,989.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱6.25300 | ₱62.53 |
| 100 | ₱5.47860 | ₱547.86 |

