BZT52C51-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,996
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.67551
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.57717
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.77339
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,987
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.61215
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.42538
Datasheet

Similar


Diodes Incorporated
In Stock: 8,391
Unit Price: ₱5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,554
Unit Price: ₱8.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱151.25700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱151.25700
Datasheet
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C51-G3-08

DigiKey Part Number
BZT52C51-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C51-G3-08
Description
DIODE ZENER 51V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.24405₱48,660.75
30,000₱2.97343₱89,202.90
45,000₱2.83556₱127,600.20
75,000₱2.68063₱201,047.25
105,000₱2.58888₱271,832.40
150,000₱2.49972₱374,958.00
Manufacturers Standard Package