Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C75-E3-08

DigiKey Part Number
112-BZT52C75-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C75-E3-08CT-ND - Cut Tape (CT)
112-BZT52C75-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C75-E3-08
Description
DIODE ZENER 75V 410MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
250 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,792
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.87878₱17,636.34
6,000₱5.32417₱31,945.02
9,000₱5.04144₱45,372.96
15,000₱4.72366₱70,854.90
21,000₱4.53538₱95,242.98
30,000₱4.35237₱130,571.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.67400₱166.74
100₱10.51060₱1,051.06
500₱7.84154₱3,920.77
1,000₱6.97807₱6,978.07
Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.13400₱61.34
100₱5.47860₱547.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.