
BZT55C36-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C36-GS08TR-ND - Tape & Reel (TR) 112-BZT55C36-GS08CT-ND - Cut Tape (CT) 112-BZT55C36-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C36-GS08 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.84948 | ₱14,623.70 |
| 5,000 | ₱5.28471 | ₱26,423.55 |
| 7,500 | ₱4.99672 | ₱37,475.40 |
| 12,500 | ₱4.67296 | ₱58,412.00 |
| 17,500 | ₱4.48115 | ₱78,420.12 |
| 25,000 | ₱4.29467 | ₱107,366.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.19800 | ₱161.98 |
| 100 | ₱10.20090 | ₱1,020.09 |
| 500 | ₱7.60216 | ₱3,801.08 |
| 1,000 | ₱6.76131 | ₱6,761.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱5.18090 | ₱518.09 |

