Direct
Similar
Similar
Similar
Similar
Similar

BZW04-128HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-128HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-128HE3/73 |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.37653 | ₱55,129.59 |
| 6,000 | ₱17.00232 | ₱102,013.92 |
| 9,000 | ₱16.30254 | ₱146,722.86 |
| 15,000 | ₱15.69143 | ₱235,371.45 |






