BZW04-13B-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.14473
Datasheet

Similar


Littelfuse Inc.
In Stock: 399
Unit Price: ₱42.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱10.48080
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


STMicroelectronics
In Stock: 4,873
Unit Price: ₱55.38000
Datasheet
21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-13B-E3/73

DigiKey Part Number
BZW04-13B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-13B-E3/73
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱17.80267₱53,408.01
6,000₱16.46260₱98,775.60
9,000₱15.77989₱142,019.01
15,000₱15.11081₱226,662.15
Manufacturers Standard Package