BZW04-171BHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱18.63320
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱18.63320
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱20.03183
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱36.92000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.06497
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱14.97088
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.38420
Datasheet

Similar


STMicroelectronics
In Stock: 4,314
Unit Price: ₱61.93000
Datasheet
274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-171BHE3/73

DigiKey Part Number
BZW04-171BHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-171BHE3/73
Description
TVS DIODE 171VWM 274VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱20.03183₱60,095.49
6,000₱18.56124₱111,367.44
9,000₱17.81220₱160,309.80
15,000₱17.38114₱260,717.10
Manufacturers Standard Package