BZW04-188-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 643
Unit Price: ₱30.37000
Datasheet
301V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-188-E3/54

DigiKey Part Number
BZW04-188-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-188-E3/54
Description
TVS DIODE 188VWM 301VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
301V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
301V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱13.10566₱72,081.13
11,000₱12.14901₱133,639.11
16,500₱11.66173₱192,418.55
27,500₱11.42615₱314,219.12
Manufacturers Standard Package