BZW04-273-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5,383
Unit Price: ₱54.19000
Datasheet
438V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-273-E3/54

DigiKey Part Number
BZW04-273-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-273-E3/54
Description
TVS DIODE 273VWM 438VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
438V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
273V
Voltage - Breakdown (Min)
304V
Voltage - Clamping (Max) @ Ipp
438V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱18.62204₱102,421.22
11,000₱17.36440₱191,008.40
16,500₱17.26207₱284,824.16
Manufacturers Standard Package